Nichicon UFG1H010MDM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 50V 1muF ±20% 0.197Dia 5.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor0.1 %
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current9 mA
Ripple Current (AC)9 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UFG1H010MDM.

Future Electronics
Datasheet2 pages14 years ago
Datasheet3 pages2 years ago
Datasheet2 pages8 years ago
Arrow.cn
Datasheet32 pages4 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-70.78%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.019
$ 0.019
Stock
45,272
829,902
829,902
Authorized Distributors
5
9
9
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
9 mA
10 mA
10 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UFG1H010MDM.

Related Parts

Descriptions

Descriptions of Nichicon UFG1H010MDM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 50V 1muF ±20% 0.197Dia 5.00mm
FG Series 50 V 1 Ff 5 x 11 mm LS=2 mm Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 9mA 1000h 85°C Bulk
Capacitor Alum Elect, 1Uf, 50V, 20%, Radial; Capacitance:1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UFG1H010MDM

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor0.1 %
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current9 mA
Ripple Current (AC)9 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UFG1H010MDM.

Future Electronics
Datasheet2 pages14 years ago
Datasheet3 pages2 years ago
Datasheet2 pages8 years ago
Arrow.cn
Datasheet32 pages4 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant