Diotec UF4007

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountAxial
Number of Pins2
Weight300 mg
Technical
Element ConfigurationSingle
Forward Voltage1.7 V
Max Operating Temperature175 °C
Min Operating Temperature-50 °C
Peak Non-Repetitive Surge Current33 A
Recovery Time75 ns
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Diotec UF4007.

Diotec
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages11 years ago
TME
Datasheet2 pages7 years ago
SOS electronic
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+76.39%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.041
$ 0.041
Stock
303,076
6,385,441
6,385,441
Authorized Distributors
5
12
12
Mount
Axial
-
-
Case/Package
-
-
-
Forward Voltage
1.7 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec UF4007.

Related Parts

Descriptions

Descriptions of Diotec UF4007 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
Rectifier Diode Switching 1KV 1A 75ns 2-Pin DO-41 Ammo
Diotec UF4007 Silicon Rectifier Diode 1A 1000V
1kV 1A 1.7V @ 1A 75ns DO-213AB Diodes - Rectifiers - Hyperfast RoHS
Ultrafast, DO-41, 1000V, 1A, 175°C, 75ns
DIODE GEN PURP 1000V 1A DO204AC
ULTRAFAST SWITCHING SI-RE CTIFIERS

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • UF 4007
  • UF4007.

Technical Specifications

Physical
MountAxial
Number of Pins2
Weight300 mg
Technical
Element ConfigurationSingle
Forward Voltage1.7 V
Max Operating Temperature175 °C
Min Operating Temperature-50 °C
Peak Non-Repetitive Surge Current33 A
Recovery Time75 ns
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Diotec UF4007.

Diotec
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages11 years ago
TME
Datasheet2 pages7 years ago
SOS electronic
Datasheet2 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant