Nichicon UCY2C680MHD3TO

Cap Alum 68UF 20% 160V Radial
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 µF
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current590 mA
TerminationRadial
Tolerance20 %
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Height - Seated (Max)21.4884 mm
Lead Pitch5.0038 mm

Inventory History

3 month trend:
-0.40%

Alternate Parts

Price @ 1000
$ 0.444
$ 0.442
$ 0.442
Stock
494
11,585
11,585
Authorized Distributors
4
4
4
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
590 mA
1.18 A
1.18 A
Height - Seated (Max)
21.4884 mm
21.4884 mm
21.4884 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCY2C680MHD3TO.

Related Parts

Descriptions

Descriptions of Nichicon UCY2C680MHD3TO provided by its distributors.

CAP ALUM 68UF 20% 160V RADIAL
Radial Can UCY 160V 68muF ±20% 0.492Dia 12.50mm
Radial/Tp&ammo |Nichicon UCY2C680MHD3TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 µF
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current590 mA
TerminationRadial
Tolerance20 %
Voltage Rating160 V
Voltage Rating (DC)160 V
Dimensions
Height - Seated (Max)21.4884 mm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant