📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Nichicon UCS2D221MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 200V 220muF ±20% 0.709Dia 18.00mm
$ 0.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2D221MHD.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

ODG (Origin Data Global)

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-46.42%

CAD Models

Download Nichicon UCS2D221MHD symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.986
$ 1.588
$ 1.588
Stock
23,753
44,292
44,292
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.1825 A
1.05 A
1.05 A
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NichiconUCS2C221MHD
Cap Aluminum 220uF 160V 20% (16 X 25mm) Radial 7.5mm 2370mA 10000h 105 C Bulk
United Chemi-ConEKZN101ELL221MK25S
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 2210mA 10000h 105C Bulk
PanasonicEEUED2C221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 160V 220muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UCS2D221MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 200V 220muF ±20% 0.709Dia 18.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 10000H 18(DIA.)X25MM, 22UF 200VDC, CS SERIES
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 2365mA 10000h 105C Bulk
CS Series 220uF 200V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Capacitor Alum Elect, 220Uf, 200V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UCS2D221MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL