Nichicon UCM1H101MCL1GS

Capacitor Aluminum Electrolytic, 50volts, 100uF SMD, Low Impediance | Nichicon UCM1H101MCL1GS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight400.011771 mg
Technical
Capacitance100 µF
Impedance340 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current350 mA
Ripple Current (AC)350 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Lead Pitch2.2 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCM1H101MCL1GS.

RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Future Electronics
Datasheet3 pages3 years ago
Datasheet2 pages7 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages8 years ago
Arrow.cn
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+120%

Alternate Parts

Price @ 1000
$ 0.219
$ 0.249
$ 0.249
Stock
1,943,164
7,771,813
7,771,813
Authorized Distributors
11
24
24
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
SMD/SMT
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
350 mA
350 mA
350 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCM1H101MCL1GS.

Related Parts

Descriptions

Descriptions of Nichicon UCM1H101MCL1GS provided by its distributors.

Capacitor Aluminum Electrolytic, 50volts, 100uF SMD, Low Impediance | Nichicon UCM1H101MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 50V 100muF 卤20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 50V 20% (6.3 X 7.7mm) SMD 350mA 2000h 105°C Automotive T/R
Aluminum Electrolytic Capacitor; 100uF; 50V; -55+105 deg.C; 20%
UCM Series 50 V 100 uF 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 50V 100uF TOL 20%

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight400.011771 mg
Technical
Capacitance100 µF
Impedance340 mΩ
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current350 mA
Ripple Current (AC)350 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Lead Pitch2.2 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCM1H101MCL1GS.

RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Future Electronics
Datasheet3 pages3 years ago
Datasheet2 pages7 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages8 years ago
Arrow.cn
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant