Texas Instruments UCD9240PFC

Digital Point of Load System Controller 80-TQFP -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
MountSurface Mount
Number of Pins80
Weight373.590016 mg
Technical
Frequency2 MHz
InterfaceI2C, Serial
Max Duty Cycle100 %
Max Input Voltage3.6 V
Max Operating Temperature110 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Input Voltage3.3 V
Nominal Supply Current55 mA
Number of Outputs4
Operating Supply Current55 mA
Output Current6 mA
Output TypeVoltage
Switching Frequency2 MHz
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length12 mm
Thickness1 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD9240PFC.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet39 pages9 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages25 years ago
Datasheet3 pages19 years ago
Newark
Datasheet38 pages14 years ago
Datasheet39 pages7 years ago
Datasheet39 pages9 years ago
Factory Futures
Datasheet39 pages11 years ago
iiiC
Datasheet39 pages11 years ago
Farnell
Datasheet38 pages15 years ago

Inventory History

3 month trend:
+0.03%

Alternate Parts

Price @ 1000
$ 7.69
$ 6.33
$ 6.33
Stock
264,592
224,965
224,965
Authorized Distributors
4
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
80
80
80
Number of Outputs
4
4
4
Max Output Current
-
-
-
Switching Frequency
2 MHz
-
-
Min Input Voltage
-
-
-
Max Input Voltage
3.6 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCD9240PFC.

Related Parts

Descriptions

Descriptions of Texas Instruments UCD9240PFC provided by its distributors.

Digital Point of Load System Controller 80-TQFP -40 to 125
Digital PWM System Controller 80-Pin TQFP Tray
IC PWM AC/DC CONVERTER TO220F-6
UCD9240 Tray Surface Mount Special Purpose pmic power management device 12mm 3.6V 2MHz -40C~110C
Synchronous buck digital PWM controller
PWM, DIGITAL SYSTEM CONTRL, 80TQFP
IC DGTL PWM SYSTEM CTRLR 80-TQFP
SPECIALTY ANALOG CIRCUIT PQFP80
French Electronic Distributor since 1988
UCD9240 DIGITAL POINT OF LOAD SY
PWM, DIGITAL SYSTEM CONTRL, 80TQFP; Input Voltage:3.3V; Output Current:6mA; Frequency:2MHz; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:QFP; No. of Pins:80; Operating Temperature Range:-40°C to +110°C; SVHC:No SVHC (20-Jun-2011); Base Number:9240; Controller Type:PWM; Input Voltage Max:3.6V; Interface Type:Serial, I2C; Output Type:Voltage; Package / Case:QFP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD9240PFC.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
MountSurface Mount
Number of Pins80
Weight373.590016 mg
Technical
Frequency2 MHz
InterfaceI2C, Serial
Max Duty Cycle100 %
Max Input Voltage3.6 V
Max Operating Temperature110 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Input Voltage3.3 V
Nominal Supply Current55 mA
Number of Outputs4
Operating Supply Current55 mA
Output Current6 mA
Output TypeVoltage
Switching Frequency2 MHz
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length12 mm
Thickness1 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD9240PFC.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet39 pages9 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages25 years ago
Datasheet3 pages19 years ago
Newark
Datasheet38 pages14 years ago
Datasheet39 pages7 years ago
Datasheet39 pages9 years ago
Factory Futures
Datasheet39 pages11 years ago
iiiC
Datasheet39 pages11 years ago
Farnell
Datasheet38 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago