Texas Instruments UCD7231RTJR

Digital Control Compatible Synchronous Buck Gate Driver 20-Pin WQFN EP T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Clock SyncNo
Max Frequency2 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
PackagingTape & Reel (TR)
Switching Frequency2 MHz
Synchronous RectifierYes
Dimensions
Height0 m
Length4 mm
Thickness730 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD7231RTJR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet32 pages9 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.68
$ 1.037
$ 1.037
Stock
699,608
115,364
115,364
Authorized Distributors
2
4
4
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
4.7 V
4.7 V
Max Supply Voltage
-
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCD7231RTJR.
Reference Designs

Related Parts

Descriptions

Descriptions of Texas Instruments UCD7231RTJR provided by its distributors.

Digital Control Compatible Synchronous Buck Gate Driver 20-Pin WQFN EP T/R
Digital Control Compatible Synchronous Buck Gate Driver with Current Sense and Fault Protection 20-QFN -40 to 125
IC OPAMP GP 2.25MHZ RRO 14TSSOP
QUAD Surface Mount ROHS3Compliant Transistor Driver DC to DC switching controller -40C~125C TJ Up to 2MHz 12V 800mum
BUF OR INV BASED MOSFET DRIVER PQCC20
NRND, alternate is UCD7232RTJR
BUFFER/INVERTER BASED MOSFET DRI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Clock SyncNo
Max Frequency2 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Output Phases1
Number of Outputs1
Output ConfigurationPositive
PackagingTape & Reel (TR)
Switching Frequency2 MHz
Synchronous RectifierYes
Dimensions
Height0 m
Length4 mm
Thickness730 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD7231RTJR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet32 pages9 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago