📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Nichicon UCD1E101MCL6GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 100muF ±20% 0.315Dia 8.00mm
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1E101MCL6GS.

Future Electronics

Datasheet4 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago

ODG (Origin Data Global)

TME

Newark

Inventory History

3 month trend:
-23.32%

CAD Models

Download Nichicon UCD1E101MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.195
$ 0.195
Stock
265,375
1,054,138
1,054,138
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
260 mΩ
260 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
150 mA
225 mA
225 mA
Height - Seated (Max)
6.5024 mm
6.1976 mm
6.1976 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicEEEFK1E101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FK1E101AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEEFT1E101AP
Cap Aluminum 100uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C T/R

Descriptions

Descriptions of Nichicon UCD1E101MCL6GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 100muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 300mA 2000h 105°C Automotive AEC-Q200 T/R
ALUMINUM ELECTROLYTIC CAPACITOR- 25VOLTS, 100UF SMD, LOW IMPEDIANCE
Electrolytic capacitor; SMD; 100uF; 25V; 105deg.C; ESR; 8x6.2; 20%; 2000h
CD Series 100 uF 25 V 105°C Ø8 x 6.2 mm SMT Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors - SMD 25volts 100uF 105deg

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL