Texas Instruments UCC3916DPTRG4

Active Surface Mount Lead Free BICMOS Hot Swap Controller 0C~70C 4V~6V 2mA 4.9mm
Production

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight74.389149 mg
Technical
Max Input Voltage6 V
Max Operating Temperature70 °C
Max Supply Current2 mA
Max Supply Voltage6 V
Min Current Limit1.65 A
Min Input Voltage4 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Input Voltage6 V
Nominal Supply Current2 mA
Number of Channels1
PackagingTape & Reel (TR)
Dimensions
Depth4 mm
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3916DPTRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet7 pages13 years ago
Mouser
Datasheet7 pages16 years ago
Augswan
Datasheet9 pages1 year ago

Alternate Parts

Price @ 1000
$ 3.009
$ 3.009
Stock
266,615
612,609
612,609
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
-
1
1
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3916DPTRG4.

Descriptions

Descriptions of Texas Instruments UCC3916DPTRG4 provided by its distributors.

Active Surface Mount Lead Free BICMOS Hot Swap Controller 0C~70C 4V~6V 2mA 4.9mm
4-V to 6-V hot swap controller 8-SOIC 0 to 70
Hot Swap and Power Distribution 1.65A, 4-6V Sngl Hi-Side MOSFET
Hot Swap Controller IC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Package/Case:8-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight74.389149 mg
Technical
Max Input Voltage6 V
Max Operating Temperature70 °C
Max Supply Current2 mA
Max Supply Voltage6 V
Min Current Limit1.65 A
Min Input Voltage4 V
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Input Voltage6 V
Nominal Supply Current2 mA
Number of Channels1
PackagingTape & Reel (TR)
Dimensions
Depth4 mm
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3916DPTRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet7 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet7 pages13 years ago
Mouser
Datasheet7 pages16 years ago
Augswan
Datasheet9 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago