📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments UCC384DP-12

500-mA, negative, adjustable low-dropout voltage regulator from 0°C to 70°C 8-SOIC
$ 15.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC384DP-12.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages17 years ago

Newark

Augswan

DigiKey

iiiC

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments UCC384DP-12 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.07
$ 11.61
Stock
140,995
107,095
Authorized Distributors
4
3
Min Input Voltage
-3.2 V
-3.2 V
Max Input Voltage
-15 V
-15 V
Polarity
Negative
Negative
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
-12 V
-12 V
Output Current
500 mA
500 mA
Dropout Voltage
-
150 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUCC384DPTR-ADJ
500-mA, negative, adjustable low-dropout voltage regulator from 0°C to 70°C 8-SOIC
Texas InstrumentsUCC284DP-ADJ
500-mA, negative, adjustable low-dropout voltage regulator from -40°C to +85°C 8-SOIC
Texas InstrumentsUCC284DPTR-ADJ
500-mA, negative, adjustable low-dropout voltage regulator from -40°C to +85°C 8-SOIC

Descriptions

Descriptions of Texas Instruments UCC384DP-12 provided by its distributors.

500-mA, negative, adjustable low-dropout voltage regulator from 0°C to 70°C 8-SOIC
Active Lead Free Negative GULL WING voltage regulator linear 0C~70C 500mA 1.75mm 150mV
LDO Regulator Neg -12V 0.5A 8-Pin SOIC Tube
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF 50Volts C0G 5%
Fixed Negative LDO Regulator, 12V, 0.2V Dropout, BCDMOS, PDSO8
IC, LDO VOLT REG, -12V, 0.5A, 8-SOIC
LOW DROPOUT 0.5A NEG LINEAR REG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC384DP12