Texas Instruments UCC29412PWG4

CURRENT-MODE ROHS3Compliant Fixed DUAL DC to DC switching regulator 85C 500kHz 200mW 60mA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Technical
Max Input Voltage3.8 V
Max Operating Temperature85 °C
Max Output Current60 mA
Max Output Power200 mW
Max Output Voltage3.3 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Output Current60 mA
Output TypeFixed
Output Voltage3.3 V
PackagingRail/Tube
Quiescent Current48 µA
Switching Frequency500 kHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC29412PWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet21 pages12 years ago
Datasheet19 pages16 years ago

Alternate Parts

Price @ 1000
$ 2.85
$ 2.85
Stock
10
285,783
285,783
Authorized Distributors
0
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Outputs
1
-
-
Max Output Current
60 mA
-
-
Switching Frequency
500 kHz
-
-
Min Input Voltage
1 V
1 V
1 V
Max Input Voltage
3.8 V
3.8 V
3.8 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC29412PWG4.

Descriptions

Descriptions of Texas Instruments UCC29412PWG4 provided by its distributors.

CURRENT-MODE ROHS3Compliant Fixed DUAL DC to DC switching regulator 85C 500kHz 200mW 60mA
Low Power Synchronous Boost Converter 8-TSSOP -40 to 85
Voltage Regulators - Switching Regulators Low Power Synch Boost Converter
Switching Regulator IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:60mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:3.8V; Leaded Process Compatible:Yes; Output Current Max:0.06A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Technical
Max Input Voltage3.8 V
Max Operating Temperature85 °C
Max Output Current60 mA
Max Output Power200 mW
Max Output Voltage3.3 V
Min Input Voltage1 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Number of Outputs1
Output Current60 mA
Output TypeFixed
Output Voltage3.3 V
PackagingRail/Tube
Quiescent Current48 µA
Switching Frequency500 kHz
TopologyBoost

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC29412PWG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet21 pages12 years ago
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago