Texas Instruments UCC2891D

TEXAS INSTRUMENTS UCC2891DPWM Controller, 16V-8.5V supply, 250 kHz, 900mV/150mA out, SOIC-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Duty Cycle73 %
Fall Time14 ns
Frequency250 kHz
Max Duty Cycle73 %
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage14.5 V
Min Operating Temperature-40 °C
Min Supply Voltage8.5 V
Nominal Input Voltage110 V
Number of Outputs1
Operating Supply Current2 mA
Operating Supply Voltage12 V
Output Current2 A
Output Voltage900 mV
Quiescent Current2 mA
Rise Time19 ns
Switching Frequency1 MHz
TopologyFlyback
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2891D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet41 pages12 years ago
Mouser
Datasheet38 pages16 years ago
Newark
Datasheet41 pages11 years ago
Datasheet41 pages6 years ago
Datasheet41 pages8 years ago
Datasheet41 pages9 years ago
Augswan
Datasheet42 pages1 year ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
iiiC
Datasheet41 pages11 years ago
DigiKey
Datasheet36 pages17 years ago
Farnell
Datasheet34 pages19 years ago

Inventory History

3 month trend:
+1024%

Alternate Parts

Price @ 1000
$ 1.617
$ 1.43
$ 1.43
Stock
267,870
420,809
420,809
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2891D.

Related Parts

Descriptions

Descriptions of Texas Instruments UCC2891D provided by its distributors.

TEXAS INSTRUMENTS UCC2891DPWM Controller, 16V-8.5V supply, 250 kHz, 900mV/150mA out, SOIC-16
UCC2891 Flyback Forward Converter Tube e4 DC to DC switching controller 14ns 2mA 141.690917mg 900mV
PWM CONTROLLER, SMD, 2891, SOIC16; Tension, entrée: 110V; Tension, sortie: 900mV; Courant, sortie: 150mA; Tension, alimentation min.: 8.5V; Tension, alimentation max..: 16V; Type de boîtier de contrôleur: SOIC; Nombre de broch
Pwm Controller, Smd, 2891, Soic16; Input Voltage:110V; Output Voltage:900Mv; Output Current:150Ma; Supply Voltage Min:8.5V; Supply Voltage Max:16V; Controller Ic Case Style:Soic; No. Of Pins:16Pins; Frequency:250Khz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC2891D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC2891D .

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight141.690917 mg
Technical
Duty Cycle73 %
Fall Time14 ns
Frequency250 kHz
Max Duty Cycle73 %
Max Frequency1 MHz
Max Operating Temperature85 °C
Max Supply Voltage14.5 V
Min Operating Temperature-40 °C
Min Supply Voltage8.5 V
Nominal Input Voltage110 V
Number of Outputs1
Operating Supply Current2 mA
Operating Supply Voltage12 V
Output Current2 A
Output Voltage900 mV
Quiescent Current2 mA
Rise Time19 ns
Switching Frequency1 MHz
TopologyFlyback
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2891D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet41 pages12 years ago
Mouser
Datasheet38 pages16 years ago
Newark
Datasheet41 pages11 years ago
Datasheet41 pages6 years ago
Datasheet41 pages8 years ago
Datasheet41 pages9 years ago
Augswan
Datasheet42 pages1 year ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
iiiC
Datasheet41 pages11 years ago
DigiKey
Datasheet36 pages17 years ago
Farnell
Datasheet34 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago