Texas Instruments UCC28600DG4

AC to DC Switching Converter Flyback Tube 8-Pin SOIC
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Duty Cycle99 %
Fall Time10 ns
Frequency130 kHz
IsolationIsolated
Max Duty Cycle99 %
Max Operating Temperature105 °C
Max Supply Voltage21 V
Min Operating Temperature-40 °C
Min Supply Voltage9.3 V
Nominal Input Voltage21 V
Nominal Supply Current5 mA
Number of Outputs1
Output Current0 A
Rise Time50 ns
Switching Frequency143 kHz
TopologyFlyback
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28600DG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages16 years ago
Datasheet7 pages18 years ago
Arrow Electronics
Datasheet31 pages12 years ago
iiiC
Datasheet31 pages11 years ago

Inventory History

3 month trend:
-0.40%

Alternate Parts

Price @ 1000
$ 0.781
$ 0.448
$ 0.448
Stock
837,555
2,122,684
2,122,684
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
-
-
Max Output Current
-
-
-
Switching Frequency
143 kHz
143 kHz
143 kHz
Min Input Voltage
-
9.3 V
9.3 V
Max Input Voltage
-
32 V
32 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments UCC28600DG4 provided by its distributors.

AC to DC Switching Converter Flyback Tube 8-Pin SOIC
Switching Controller, Current-mode, 1.2A, 130kHz Switching Freq-Max, BICMOS, PDSO8
8-pin quasi resonant Flyback green mode controller 8-SOIC -40 to 105
Converter Offline Flyback Topology 40kHz ~ 130kHz 8-SOIC
UCC28600 ACTIVE (Last Updated: 1week ago) Current Limiting Over Temperature Over Voltage Tube dc ac converter 15V 4.9mm 200W 40kHz~130kHz
Pulse Width Modulation (PWM) Controller IC; Frequency:130kHz; Power Dissipation, Pd:650mW; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Duty Cycle99 %
Fall Time10 ns
Frequency130 kHz
IsolationIsolated
Max Duty Cycle99 %
Max Operating Temperature105 °C
Max Supply Voltage21 V
Min Operating Temperature-40 °C
Min Supply Voltage9.3 V
Nominal Input Voltage21 V
Nominal Supply Current5 mA
Number of Outputs1
Output Current0 A
Rise Time50 ns
Switching Frequency143 kHz
TopologyFlyback
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28600DG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages16 years ago
Datasheet7 pages18 years ago
Arrow Electronics
Datasheet31 pages12 years ago
iiiC
Datasheet31 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago