📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments UCC28220PWG4

Dual Interleaved PWM Controller with Programmable Max Duty Cycle 16-TSSOP -40 to 105

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28220PWG4.

Texas Instruments

Datasheet31 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet30 pages17 years ago
Datasheet21 pages20 years ago

iiiC

CAD Models

Download Texas Instruments UCC28220PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.813
$ 3.813
Stock
31,615
219,823
219,823
Authorized Distributors
0
3
3
Topology
Flyback
Flyback
Flyback
Output Voltage
400 mV
3.45 V
3.45 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28220PWG4.

Related Parts

Texas InstrumentsUCC28220QPWRQ1
Current Mode PWM Controller 100A 1100kHz Automotive 16-Pin TSSOP T/R
AC to DC Switching Converter Forward 2.116V 1000kHz T/R Automotive 16-Pin TSSOP
NCP1562 Forward Converter Tape & Reel (TR) e4 DC to DC switching controller 10ns 1A 5mm 20V

Descriptions

Descriptions of Texas Instruments UCC28220PWG4 provided by its distributors.

Dual Interleaved PWM Controller with Programmable Max Duty Cycle 16-TSSOP -40 to 105
Dual Switching Controller, Current-mode, 0.01A, 1100kHz Switching Freq-Max, BICMOS, PDSO16
Pulse Width Modulation (PWM) Controller IC; Frequency:2000kHz; Power Dissipation, Pd:400mW; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.