📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments UCC27325DR

4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-SOIC -40 to 125
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27325DR.

Texas Instruments

Datasheet28 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages14 years ago

Mouser

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-44.88%

CAD Models

Download Texas Instruments UCC27325DR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.682
$ 0.377
$ 0.377
Stock
418,402
361,555
361,555
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
4.5 A
4 A
4 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
40 ns
40 ns
40 ns
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
1.14 W
650 mW
650 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27325DR.

Related Parts

Texas InstrumentsUCC37324D
4-A/4-A dual-channel gate driver with non-inverting inputs 8-SOIC 0 to 70
Texas InstrumentsLM27222M/NOPB
4.5-A, 30-V half bridge gate driver for synchronous/asynchronous drive 8-SOIC -40 to 125
Texas InstrumentsUCC27324D
Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27325DR provided by its distributors.

4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-SOIC -40 to 125
MOSFET DRVR 4.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC T/R
Low Side MOSFET 4A 4.5V~15V 4A SOP-8 Gate Drive ICs ROHS
Buffer/Inverter Based MOSFET Driver, 4A, BICMOS, PDSO8
IC, MOSFET DRIVER, LOW SIDE, SOIC-8
MOSFET Drivers Dual 4 A Peak High Speed Low-Side
IC MOSFET DRIVR DUAL HS 4A 8SOIC
UCC27325 DUAL 4 A PEAK HIGH SPEE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.