Nichicon UCA2V680MHD6

Miniature Sized, High Ripple Current, Long Life Lead Type, 68 μ F, 350 V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 µF
Leakage Current1.052 mA
Life (Hours)12000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current875 mA
Ripple Current (AC)875 mA
TerminationRadial
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter18 mm
Height - Seated (Max)26.4922 mm
Lead Pitch7.493 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCA2V680MHD6.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago

Alternate Parts

Price @ 1000
$ 1.15
$ 1.15
Stock
1
1,626
1,626
Authorized Distributors
0
9
9
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
10000 hours
10000 hours
Ripple Current
875 mA
1.33 A
1.33 A
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UCA2V680MHD6.

Related Parts

Descriptions

Descriptions of Nichicon UCA2V680MHD6 provided by its distributors.

Miniature Sized, High Ripple Current, Long Life Lead Type, 68 μ F, 350 V, RoHS
Nichicon SCT
CAP ALUM 68UF 20% 350V RADIAL
Radials/Bulk |Nichicon UCA2V680MHD6
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 µF
Leakage Current1.052 mA
Life (Hours)12000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current875 mA
Ripple Current (AC)875 mA
TerminationRadial
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter18 mm
Height - Seated (Max)26.4922 mm
Lead Pitch7.493 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UCA2V680MHD6.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant