Texas Instruments UC39432BDTR

Precision Adjustable Shunt Regulator 8-SOIC 0 to 70

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Current500 µA
Output Current100 mA
PackagingTape & Reel (TR)
Reference Voltage1.3 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC39432BDTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages26 years ago
Arrow Electronics
Datasheet9 pages14 years ago
Mouser
Datasheet6 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.9
$ 13.39
$ 13.39
Stock
50,809
512,377
512,377
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
-
-
-
Max Output Current
-
100 mA
100 mA
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC39432BDTR.

Related Parts

Descriptions

Descriptions of Texas Instruments UC39432BDTR provided by its distributors.

Precision Adjustable Shunt Regulator 8-SOIC 0 to 70
ROHS3Compliant Overvoltage Comparator Optocoupler Surface Mount Tape & Reel (TR) pmic power management device 500muA 0C~70C 2.2V~24V
Feedback Signal Generator; Supply Voltage Min:2.2V; Supply Voltage Max:36V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Operating Supply Current500 µA
Output Current100 mA
PackagingTape & Reel (TR)
Reference Voltage1.3 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments UC39432BDTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet3 pages26 years ago
Arrow Electronics
Datasheet9 pages14 years ago
Mouser
Datasheet6 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago