onsemi UC3843N

Current Mode PWM Controller 1A 8-Pin PDIP Rail
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Duty Cycle100 %
Fall Time35 ns
Frequency500 kHz
Max Duty Cycle100 %
Max Frequency500 kHz
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature0 °C
Min Supply Voltage12 V
Nominal Supply Current17 mA
Number of Outputs1
Operating Supply Current17 mA
Output Current1 A
Output Voltage13 V
Rise Time45 ns
Switching Frequency500 kHz
Dimensions
Height3.4 mm
Length9.6 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi UC3843N.

Augswan
Datasheet12 pages22 years ago
Datasheet28 pages9 years ago
Jameco
Datasheet21 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.415
$ 0.415
Stock
236,203
2,449,810
2,449,810
Authorized Distributors
0
8
8
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
-
8.2 V
8.2 V
Max Input Voltage
-
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi UC3843N.

Related Parts

Descriptions

Descriptions of onsemi UC3843N provided by its distributors.

Current Mode PWM Controller 1A 8-Pin PDIP Rail
PWM Controller IC; Controller Type:PWM; Input Voltage Primary Max:30V; Output Current Max:1A; Output Type:Current; Input Current:0.45mA; Frequency:500kHz; Power Dissipation, Pd:1.2W; Supply Voltage Min:12V; Termination Type:DIP ;RoHS Compliant: Yes
PWM CONTROLLER, CURRENT MODE, 8DIP; Input Voltage: -; Output Voltage: 13V; Output Current: 200mA; Supply Voltage Min: 12V; Supply Voltage Max: 25V; Controller IC Case Style: DIP; No. of Pins: 8Pins; Frequency: 500kHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 3843; Controller Type: SMPS; Operating Temperature Range: 0°C to +70°C; Output Current Max: 1A; Output Type: Voltage; Power Dissipation Pd: 1200mW; Supply Voltage Range: 12V to 25V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3843N.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Duty Cycle100 %
Fall Time35 ns
Frequency500 kHz
Max Duty Cycle100 %
Max Frequency500 kHz
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature0 °C
Min Supply Voltage12 V
Nominal Supply Current17 mA
Number of Outputs1
Operating Supply Current17 mA
Output Current1 A
Output Voltage13 V
Rise Time45 ns
Switching Frequency500 kHz
Dimensions
Height3.4 mm
Length9.6 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi UC3843N.

Augswan
Datasheet12 pages22 years ago
Datasheet28 pages9 years ago
Jameco
Datasheet21 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago