📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments UC2823BDW

Switching Controller, Current/voltage-mode, 2.2A, 1150kHz Switching Freq-Max, BICMOS, PDSO16
$ 14.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2823BDW.

Texas Instruments

Technical Drawing2 pages7 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages10 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages14 years ago
Datasheet10 pages25 years ago

Mouser

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.83%

CAD Models

Download Texas Instruments UC2823BDW symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.771
$ 18.925
$ 18.925
Stock
120,035
155,598
155,598
Authorized Distributors
5
4
4
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
-
-
-
Power Rating
-
-
-
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUC3823ADW
Switching Controller, Current/voltage-mode, 2.2A, 1150kHz Switching Freq-Max, BICMOS, PDSO16
Texas InstrumentsUC2823DW
Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDSO16
CS Series 9 mA 1 MHz SMT Enhanced Current Mode PWM Controller - SOIC-16

Descriptions

Descriptions of Texas Instruments UC2823BDW provided by its distributors.

Switching Controller, Current/voltage-mode, 2.2A, 1150kHz Switching Freq-Max, BICMOS, PDSO16
30V, 2A double ended 1MHz PWM controller with 16V/10V UVLO and 100% duty cycle, -40C to 85C 16-SOIC -40 to 85
Current Mode PWM Controller 2A 1000kHz 16-Pin SOIC Tube
IC OFFLINE SW MULT TOP 16SOIC "Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-SOIC"
UC2823 ACTIVE (Last Updated: 2days ago) Current Limiting Tube dc ac converter 20V 10.3mm 1MHz 200mA
PWM Power Supply Controllers High Speed PWM Controller
IC REG CTRLR PWM CM/VM 16-SOIC
Ic, Current Mode Pwm Ctrl, 20V, 16-Soic
UC2823B HIGH SPEED PWM CONTROLLE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.