NKK Switches UB215KKW015F-1JF

Switch, Pushbutton, Illuminated, SPDT, 0.1A, 250V, Green
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Max Current Rating5 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth19 mm
Length19 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches UB215KKW015F-1JF.

Farnell
Datasheet11 pages10 years ago
Mouser
Datasheet8 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet11 pages12 years ago
Factory Futures
Datasheet11 pages12 years ago
Datasheet11 pages17 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-40.74%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches UB215KKW015F-1JF.

Related Parts

Descriptions

Descriptions of NKK Switches UB215KKW015F-1JF provided by its distributors.

SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 0.1A, 250V, GREEN
SWITCH PUSHBUTTON SPDT 5A 125V
Switch, Pushbutton, Illuminated, Spdt, 0.1A, 250V, Green; Product Range:Ub2 Series; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Square; Actuator/Cap Colour:Transparent; Contact Current Ac Max:5A Rohs Compliant: Yes |Nkk Switches UB215KKW015F-1JF

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • UB215KKW015F1JF

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Max Current Rating5 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth19 mm
Length19 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches UB215KKW015F-1JF.

Farnell
Datasheet11 pages10 years ago
Mouser
Datasheet8 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet11 pages12 years ago
Factory Futures
Datasheet11 pages12 years ago
Datasheet11 pages17 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago