NKK Switches UB15NKW015F-FF

Switch Pushbutton SPDT 5A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorGreen
Illumination TypeLED
Max Current Rating5 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth24 mm
Length17.8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches UB15NKW015F-FF.

RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
Datasheet10 pages11 years ago

Inventory History

3 month trend:
+26.29%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches UB15NKW015F-FF.

Related Parts

Descriptions

Descriptions of NKK Switches UB15NKW015F-FF provided by its distributors.

SWITCH PUSHBUTTON SPDT 5A 125V
Switch Push Button ON (ON) SPDT Rectangular Button 5A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
Switch, P/B, SPDT, ON-(ON),Rectangle, Snap-In, Green LED, Grn-Grn Cap,5A,125VAC, Solder | NKK Switches UB15NKW015F-FF
Low Profile Pushbutton |Nkk Switches UB15NKW015F-FF
LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Current Rating5 A
Electrical Life10 kcycles
Illumination ColorGreen
Illumination TypeLED
Max Current Rating5 A
Max Operating Temperature50 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth24 mm
Length17.8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches UB15NKW015F-FF.

RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago