NKK Switches UB15KKW01N-A

Switch, Pushbutton, Non-illuminated, SPDT, 5A, 250VAC
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life10 kcycles
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
Schedule B8536509030
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth17.8 mm
Length17.8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches UB15KKW01N-A.

RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Datasheet12 pages6 years ago
Future Electronics
Datasheet10 pages9 years ago
Datasheet8 pages17 years ago
Mouser
Datasheet9 pages21 years ago

Inventory History

3 month trend:
-34.66%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches UB15KKW01N-A.

Related Parts

Descriptions

Descriptions of NKK Switches UB15KKW01N-A provided by its distributors.

SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 5A, 250VAC
UB Series SPDT On (On) Solder Lug Snap In Square Mt Black Cap Pushbutton Switch
SWITCH PUSHBUTTON SPDT 5A 125V
Switch Push Button ON (ON) SPDT Square Button 5A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
Switch, Pushbutton, Non-Illuminated, Spdt, 5A, 250Vac; Product Range:Ub Series; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Square; Actuator/Cap Colour:Black; Contact Current Ac Max:5A Rohs Compliant: Yes |Nkk Switches UB15KKW01N-A

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Contact PlatingGold, Silver
Housing MaterialPolyamide
Mechanical Life1 Mcycles
MountPanel, Snap in
Technical
Contact Current Rating5 A
Current Rating5 A
Electrical Life10 kcycles
Max Current Rating5 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
Schedule B8536509030
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth17.8 mm
Length17.8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches UB15KKW01N-A.

RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Datasheet12 pages6 years ago
Future Electronics
Datasheet10 pages9 years ago
Datasheet8 pages17 years ago
Mouser
Datasheet9 pages21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago