Texas Instruments UA78L15ACLP

Linear Volt Reg, 15V, 0.1A, To-226Aa-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L15ACLP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Accuracy5 %
Current Rating100 mA
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage15 V
Min Input Voltage17.5 V
Min Operating Temperature-40 °C
Min Output Voltage15 V
Nominal Output Voltage15 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage15 V
Output Voltage Accuracy5 %
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)39 dB
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L15ACLP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Technical Drawing5 pages7 years ago
Datasheet28 pages10 years ago
Technical Drawing3 pages10 years ago
Datasheet24 pages16 years ago
Datasheet63 pages16 years ago
Farnell
Datasheet27 pages12 years ago
Datasheet53 pages8 years ago
Datasheet27 pages9 years ago
Augswan
Datasheet34 pages2 years ago
element14 APAC
Datasheet21 pages7 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages2 years ago
TME
Datasheet33 pages7 years ago
Datasheet28 pages10 years ago
Newark
Datasheet17 pages24 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-0.50%

Alternate Parts

Price @ 1000
$ 0.568
$ 0.148
$ 0.148
Stock
439,682
3,581,627
3,581,627
Authorized Distributors
5
10
10
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
17.5 V
17 V
17 V
Max Input Voltage
30 V
35 V
35 V
Min Output Voltage
15 V
15 V
15 V
Max Output Voltage
15 V
15 V
15 V
Accuracy
5 %
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
39 dB
39 dB
39 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments UA78L15ACLP provided by its distributors.

Linear Volt Reg, 15V, 0.1A, To-226Aa-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L15ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Standard Regulator Pos 15V 0.1A 3-Pin TO-92 Bulk
IC REG LINEAR 15V 100MA TO92-3
UA78L15 Bulk Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 2.5V 5.34mm 100mA 0C~125C
LINEAR Voltage Regulators, 15V, 0.1A, TO-226AA-3; Fixed Output Voltage Nom.:15V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:17.5V; Input Voltage Max:30V; Product Range:15V 100mA Linear Voltage Regulators; Output Current:100mA; Output Type:Fixed; Linear Regulator Case Style:TO-226AA; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018)
The uA723 is a precision integrated-circuit voltage regulator, featuring high ripple rejection, excellent input and load regulation, excellent temperature stability, and low standby current. The circuit consists of a temperature-compensated reference-voltage amplifier, an error amplifier, a 150-mA output transistor, and an adjustable-output current limiter. The uA723 is designed for use in positive or negative power supplies as a series, shunt, switching, or floating regulator. For output currents exceeding 150 mA, additional pass elements can be connected as shown in Figures 4 and 5. The uA723C is characterized for operation from 0oC to 70oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L15ACLP .
  • UA78L15ACLP.

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Weight213.188414 mg
Technical
Accuracy5 %
Current Rating100 mA
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage15 V
Min Input Voltage17.5 V
Min Operating Temperature-40 °C
Min Output Voltage15 V
Nominal Output Voltage15 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage15 V
Output Voltage Accuracy5 %
PackagingBulk
PolarityPositive
Power Supply Rejection Ratio (PSRR)39 dB
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L15ACLP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages9 years ago
Technical Drawing5 pages7 years ago
Datasheet28 pages10 years ago
Technical Drawing3 pages10 years ago
Datasheet24 pages16 years ago
Datasheet63 pages16 years ago
Farnell
Datasheet27 pages12 years ago
Datasheet53 pages8 years ago
Datasheet27 pages9 years ago
Augswan
Datasheet34 pages2 years ago
element14 APAC
Datasheet21 pages7 years ago
LCSC
Datasheet34 pages1 year ago
Datasheet34 pages2 years ago
TME
Datasheet33 pages7 years ago
Datasheet28 pages10 years ago
Newark
Datasheet17 pages24 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago