Texas Instruments UA741CPE4

Amplifier; Operational Amplifier; + 18 V; 1.7 ma (typ.); + 15 V; 1 Mv (typ.)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1 MHz
Input Bias Current1.5 µA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product1 MHz
Nominal Supply Current2.8 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.7 mA
Operating Supply Voltage18 V
Output Current per Channel25 mA
PackagingRail/Tube
Power Dissipation500 mW
Slew Rate0.5 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA741CPE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Datasheet24 pages10 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages16 years ago
Farnell
Datasheet28 pages9 years ago
Upverter
Datasheet23 pages11 years ago
Newark
Datasheet23 pages9 years ago
Rochester Electronics
Datasheet24 pages10 years ago
Jameco
Datasheet20 pages17 years ago

Inventory History

3 month trend:
-14.22%

Alternate Parts

Price @ 1000
$ 0.248
$ 0.201
$ 0.201
Stock
13,791
2,101,421
2,101,421
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1.7 mA
1.7 mA
1.7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA741CPE4.

Related Parts

Descriptions

Descriptions of Texas Instruments UA741CPE4 provided by its distributors.

AMPLIFIER; OPERATIONAL AMPLIFIER; + 18 V; 1.7 MA (TYP.); + 15 V; 1 MV (TYP.)
Single, 36-V, 1-MHz operational amplifier 8-PDIP 0 to 70
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8
IC, OP AMP, COMPENSATED, DIP8, 741; Op Amp Type:General Purpose; No. of Amplifiers:1; Bandwidth:1MHz; Slew Rate:0.5V/µs; Supply Voltage Range:± 9V to ± 15V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Compensated; Base Number:741; Gain Bandwidth:1MHz; IC Generic Number:741; IC Temperature Range:Commercial; Input Offset Voltage Max:6mV; Logic Function Number:741; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Compensated Amp; Package / Case:DIP; Slew Rate:0.5V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:7V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA741CPE4.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1 MHz
Input Bias Current1.5 µA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage18 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage3.5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product1 MHz
Nominal Supply Current2.8 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.7 mA
Operating Supply Voltage18 V
Output Current per Channel25 mA
PackagingRail/Tube
Power Dissipation500 mW
Slew Rate0.5 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA741CPE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Datasheet24 pages10 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages16 years ago
Farnell
Datasheet28 pages9 years ago
Upverter
Datasheet23 pages11 years ago
Newark
Datasheet23 pages9 years ago
Rochester Electronics
Datasheet24 pages10 years ago
Jameco
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago