Texas Instruments UA723CD

150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Weight129.387224 mg
Technical
Accuracy10 %
Current Rating150 mA
Dropout Voltage3 V
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current150 mA
Max Output Voltage37 V
Min Input Voltage9.5 V
Min Operating Temperature0 °C
Min Output Voltage2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeAdjustable
Output Voltage37 V
Output Voltage Accuracy10 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)86 dB
Quiescent Current4 mA
Reference Voltage7.5 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA723CD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Datasheet63 pages16 years ago
Arrow Electronics
Datasheet21 pages12 years ago
Newark
Datasheet16 pages7 years ago
Datasheet2 pages17 years ago
Farnell
Datasheet21 pages9 years ago
Datasheet21 pages11 years ago
Augswan
Datasheet21 pages1 year ago
element14 APAC
Datasheet21 pages9 years ago
iiiC
Datasheet21 pages11 years ago
Jameco
Datasheet18 pages15 years ago
element14
Datasheet2 pages16 years ago
DigiKey
Datasheet17 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages24 years ago
Sierra IC
Datasheet12 pages24 years ago

Inventory History

3 month trend:
-2.63%

Alternate Parts

Price @ 1000
$ 0.395
$ 0.471
$ 0.471
Stock
296,293
597,384
597,384
Authorized Distributors
4
3
3
Case/Package
SOIC
PDIP
PDIP
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
150 mA
150 mA
150 mA
Min Input Voltage
9.5 V
9.5 V
9.5 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
2 V
2 V
2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
10 %
10 %
10 %
Dropout Voltage
3 V
3 V
3 V
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA723CD.

Related Parts

Descriptions

Descriptions of Texas Instruments UA723CD provided by its distributors.

150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70
Standard Regulator Pos 2V to 37V 0.15A 14-Pin SOIC Tube
UA723 Tube Surface Mount ROHS3Compliant voltage regulator linear 3V 1.75mm 150mA 0C~70C
150mA Adjustable Positive Voltage Regulator 14-SOIC
TEXAS INSTRUMENTS - UA723CD - V REG, PRECISION, SMD, SOIC14, 723
V Reg, Precision, Smd, Soic14, 723; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:2V; Adjustable Output Voltage Max:37V; Input Voltage Min:9.5V; Input Voltage Max:40V; Product Range:-; Output Current:150Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA723CD
The uA723 is a precision integrated-circuit voltage regulator, featuring high ripple rejection, excellent input and load regulation, excellent temperature stability, and low standby current. The circuit consists of a temperature-compensated reference-voltage amplifier, an error amplifier, a 150-mA output transistor, and an adjustable-output current limiter. The uA723 is designed for use in positive or negative power supplies as a series, shunt, switching, or floating regulator. For output currents exceeding 150 mA, additional pass elements can be connected as shown in Figures 4 and 5. The uA723C is characterized for operation from 0oC to 70oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA723CD .
  • UA723CD..

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Weight129.387224 mg
Technical
Accuracy10 %
Current Rating150 mA
Dropout Voltage3 V
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current150 mA
Max Output Voltage37 V
Min Input Voltage9.5 V
Min Operating Temperature0 °C
Min Output Voltage2 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeAdjustable
Output Voltage37 V
Output Voltage Accuracy10 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)86 dB
Quiescent Current4 mA
Reference Voltage7.5 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments UA723CD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Datasheet63 pages16 years ago
Arrow Electronics
Datasheet21 pages12 years ago
Newark
Datasheet16 pages7 years ago
Datasheet2 pages17 years ago
Farnell
Datasheet21 pages9 years ago
Datasheet21 pages11 years ago
Augswan
Datasheet21 pages1 year ago
element14 APAC
Datasheet21 pages9 years ago
iiiC
Datasheet21 pages11 years ago
Jameco
Datasheet18 pages15 years ago
element14
Datasheet2 pages16 years ago
DigiKey
Datasheet17 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages24 years ago
Sierra IC
Datasheet12 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago