Vishay TZM5226B-GS08

Zener Diode Single 3.3V 5% 28Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver, Tin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage3.3 V
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage1.1 V
Impedance28 Ω
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current25 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current25 µA
Power Dissipation500 mW
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage Tolerance5 %
Working Voltage3.3 V
Zener Current200 mA
Zener Voltage3.3 V
Dimensions
Diameter1.6 mm
Height1.5 mm
Length3.683 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay TZM5226B-GS08.

Farnell
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages14 years ago
Datasheet4 pages9 years ago
Newark
Datasheet4 pages10 years ago
Jameco
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+10.94%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TZM5226B-GS08.

Related Parts

Descriptions

Descriptions of Vishay TZM5226B-GS08 provided by its distributors.

Zener Diode Single 3.3V 5% 28Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
25Ã×A@1V ©I5% 28´Î Single 500mW 3.3V SOD-80(MiniMELF) Zener Diodes ROHS
ZENER DIODE, 500mW, 3.3V, SOD-80; Zener; ZENER DIODE, 500mW, 3.3V, SOD-80; Zener Voltage Vz Typ:3.3V; Power Dissipation Pd:500mW; Diode Case Style:SOD-80; No. of Pins:41; MSL:MSL 1 - Unlimited; Breakdown Voltage:3.3V; Diode Type:Zener; Leaded Process Compatible:Yes
ZENER DIODE, AUTO, 0.5W, 3.3V, SOD80; Zener Voltage Vz Typ: 3.3V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-80 (MiniMELF); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Product Range: TZM52xx Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZM5226B-GS08.

Technical Specifications

Physical
Contact PlatingSilver, Tin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage3.3 V
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage1.1 V
Impedance28 Ω
Max Operating Temperature175 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current25 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current25 µA
Power Dissipation500 mW
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage Tolerance5 %
Working Voltage3.3 V
Zener Current200 mA
Zener Voltage3.3 V
Dimensions
Diameter1.6 mm
Height1.5 mm
Length3.683 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay TZM5226B-GS08.

Farnell
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages14 years ago
Datasheet4 pages9 years ago
Newark
Datasheet4 pages10 years ago
Jameco
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago