onsemi MMSZ5226B

Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 25muA @ 1V 500mW 900mV

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight30 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance28 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current25 µA
Manufacturer Package IdentifierZeners
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current25 µA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)3.3 V
Voltage Tolerance5 %
Working Voltage3.3 V
Zener Current20 mA
Zener Voltage3.3 V
Dimensions
Height1.25 mm
Length2.84 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5226B.

Newark
Datasheet3 pages20 years ago
Farnell
Datasheet4 pages12 years ago
onsemi
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages18 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page12 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet4 pages12 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-36.59%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.034
$ 0.036
$ 0.039
$ 0.049
$ 0.022
$ 0.039
$ 0.022
$ 0.059
Stock
5,063,123
3,384,231
5,437,111
322,613
208,497
37,838
60,092
498,179
76,873
Authorized Distributors
4
10
11
8
5
1
8
1
5
Mount
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-123-2
SOD-123-2
SOD-123-2
SOD-123-2
SOD-123-2
-
-
SOD-123-2
Zener Voltage
3.3 V
3.3 V
3.3 V
3.3 V
3.3 V
3.3 V
3.3 V
3.3 V
3.3 V
Tolerance
5 %
5 %
5 %
5 %
5 %
5 %
-
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
-
500 mW
500 mW
-
500 mW
-
Impedance
28 Ω
28 Ω
28 Ω
28 Ω
28 Ω
28 Ω
-
28 Ω
28 Ω
Max Reverse Leakage Current
25 µA
25 µA
25 µA
25 µA
25 µA
25 µA
25 µA
25 µA
-
Forward Voltage
900 mV
900 mV
900 mV
-
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi MMSZ5226B.

Related Parts

Descriptions

Descriptions of onsemi MMSZ5226B provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 25muA @ 1V 500mW 900mV
MMSZ52 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode SOD-123
500 mW, 3.3 V ±5% Zener Diode Voltage Regulator
Zener Diode Single 3.3V 5% 28Ohm 500mW 2-Pin SOD-123
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional
DIODE, ZENER, 3.3V, SMD, SOD-123; Zener Voltage Vz Typ:3.3V; Power Dissipation Pd:500mW; Diode Case Style:SOD-123; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Package / Case:SOD-123; Power Dissipation Max:500mW; Power Dissipation Ptot Max:500mW; Termination Type:SMD; Test Current:20mA
Zener Diode; Zener Voltage Typ, Vz:3.3V; Power Dissipation, Pd:500mW; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:SOD-123; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL-34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight30 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance28 Ω
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Max Reverse Leakage Current25 µA
Manufacturer Package IdentifierZeners
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current25 µA
Power Dissipation500 mW
Power Rating500 mW
Schedule B8541100050
Test Current20 mA
Tolerance5 %
Voltage Rating (DC)3.3 V
Voltage Tolerance5 %
Working Voltage3.3 V
Zener Current20 mA
Zener Voltage3.3 V
Dimensions
Height1.25 mm
Length2.84 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5226B.

Newark
Datasheet3 pages20 years ago
Farnell
Datasheet4 pages12 years ago
onsemi
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages18 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page12 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet4 pages12 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago