Triad Magnetics TY-403P

Audio Transformer 1500VAC 80Ohm Prim. DCR 56Ohm/56Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins6
Weight17.23651 g
Technical
Current90 mA
Current Rating90 mA
Frequency4 kHz
Insertion Loss (dB)1.75 dB
Isolation Voltage1.5 kV
Max DC Current90 mA
PackagingBulk
Schedule B8504408500
ShieldingUnshielded
TerminationPC Pin
Dimensions
Height530 µm
Height - Seated (Max)13.46 mm
Length31.75 mm
Width20.7 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics TY-403P.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Newark
Datasheet3 pages17 years ago
Electro Sonic
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page10 years ago

Inventory History

3 month trend:
-17.59%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics TY-403P.

Related Parts

Descriptions

Descriptions of Triad Magnetics TY-403P provided by its distributors.

Audio Transformer 1500VAC 80Ohm Prim. DCR 56Ohm/56Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
TRANSFORMER, DATA / VOICE COUPLING; Current Rating:90mA; Transformer Mounting:PCB; Primary Impedance:600ohm; Secondary Impedance:600ohm; Insertion Loss:1.75dB; SVHC:No SVHC (15-Dec-2010); Mounting Type:PCB; Transformer Type:Coupling
Audio Transformer; Turns Ratio:1:1; Primary Impedance:600Ohm; Secondary Impedance:600Ohm; Secondary Power:-; Frequency Max:3.5Khz; Isolation Voltage:1.5Kv; Transformer Applications:Data/Voice Coupling; Dc Resistance Primary:80Ohm Rohs Compliant: Yes |Triad Magnetics TY-403P

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY403P

Technical Specifications

Physical
MountThrough Hole
Number of Pins6
Weight17.23651 g
Technical
Current90 mA
Current Rating90 mA
Frequency4 kHz
Insertion Loss (dB)1.75 dB
Isolation Voltage1.5 kV
Max DC Current90 mA
PackagingBulk
Schedule B8504408500
ShieldingUnshielded
TerminationPC Pin
Dimensions
Height530 µm
Height - Seated (Max)13.46 mm
Length31.75 mm
Width20.7 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics TY-403P.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Newark
Datasheet3 pages17 years ago
Electro Sonic
Datasheet1 page16 years ago
Future Electronics
Datasheet1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant