Triad Magnetics TY-402P

Audio Transformer 1500VAC 80Ohm Prim. DCR 112Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package600
MountThrough Hole
Number of Pins4
Weight17.23651 g
Technical
Current90 mA
Current Rating90 mA
Frequency4 kHz
Insertion Loss (dB)1.75 dB
Isolation Voltage1.5 kV
Max DC Current90 mA
PackagingBulk
Schedule B8504408500
ShieldingUnshielded
TerminationPC Pin
Dimensions
Height13.462 mm
Height - Seated (Max)13.46 mm
Length31.75 mm
Width20.701 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics TY-402P.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Future Electronics
Datasheet1 page10 years ago

Inventory History

3 month trend:
-1.22%

Engineering Resources

View Evaluation kits and Reference designs for Triad Magnetics TY-402P.

Related Parts

Descriptions

Descriptions of Triad Magnetics TY-402P provided by its distributors.

Audio Transformer 1500VAC 80Ohm Prim. DCR 112Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Audio Xfmr Fcc68 Xfmr 600:600 90Madc/Ty-402P Rohs Compliant: Yes |Triad Magnetics TY-402P
Audio Transformer ¦0.5dB 1.75dB Through Hole
Audio Transformers Data/Voice Coupling

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY402P

Technical Specifications

Physical
Case/Package600
MountThrough Hole
Number of Pins4
Weight17.23651 g
Technical
Current90 mA
Current Rating90 mA
Frequency4 kHz
Insertion Loss (dB)1.75 dB
Isolation Voltage1.5 kV
Max DC Current90 mA
PackagingBulk
Schedule B8504408500
ShieldingUnshielded
TerminationPC Pin
Dimensions
Height13.462 mm
Height - Seated (Max)13.46 mm
Length31.75 mm
Width20.701 mm

Documents

Download datasheets and manufacturer documentation for Triad Magnetics TY-402P.

RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Future Electronics
Datasheet1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant