Texas Instruments TXS0102DCUR

2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0102DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet24 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages20 years ago

Farnell

Upverter

LCSC

element14 APAC

Inventory History

3 month trend:
-65.69%

CAD Models

Download Texas Instruments TXS0102DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.294
$ 0.546
$ 0.546
Stock
2,937,587
619,591
619,591
Authorized Distributors
3
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
4.6 ns
260 ns
260 ns
Data Rate
24 Mbps
24 Mbps
24 Mbps
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
14.4 µA
14.4 µA
14.4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTXS0102QDCURQ1
2.3V~5.5V 1 2 1.65V~3.6V 24Mbps VSSOP-8 Translators / Level Shifters ROHS
Texas InstrumentsSN74LVC2T45DCUR
Voltage Level 45.2ns , PECL 1 2 1.65V 5.5V ECL 420Mbps 1.65V~5.5V 1.65V~5.5V VSSOP-8 , 900¦Ìm
Texas InstrumentsSN74LVC2T45DCURG4
Voltage Level 17.7ns , 1 2 1.65V 5.5V 420Mbps 1.65V~5.5V 1.65V~5.5V VSSOP-8 , 800¦Ìm
Transceiver, Translating, Bidirectional, 74LVC2T45, 1 Element, 1.2 V to 5.5 V, 8 Pins, VSSOP
VSSOP-8 Buffer/Driver/Transceiver ROHS
Voltage Level 27.7ns(Typ) , 1 2 800mV 3.6V 500Mbps 800mV~3.6V 800mV~3.6V VSSOP-8 , 850¦Ìm

Descriptions

Descriptions of Texas Instruments TXS0102DCUR provided by its distributors.

2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85
Translators, Level Shifters bidirectional 24Mbps 1.65V~3.6VCCA 2.3V~5.5VCCB
Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R
Logic - Voltage Level Translation 2-Bit Bi-Directional Voltage-Level-Trans
TEXAS INSTRUMENTS - TXS0102DCUR - IC, TRANSLATOR, 2 BIT, BI, US-8
Texas Instruments , VSSOP, 8, 27ns
e4 ACTIVE (Last Updated: 3days ago) TXS0102 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4.6ns 1.8V 9.610488mg -20muA
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Logic - Translator IC; Logic Type:Transl
TXS0102DCUR, Voltage Level Translator
VOLTAGE LEVEL TRANSLATOR, US8-8, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS0102DCUR .
  • TXS0102DCUR.
  • TXS0102DCUR?