Texas Instruments SN74LVC2T45DCUR

2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2T45DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages21 years ago

Farnell

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-46.36%

CAD Models

Download Texas Instruments SN74LVC2T45DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.641
$ 0.641
Stock
1,618,840
607,549
607,549
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Transceiver, Translator
NOT, Transceiver, Translator
NOT, Transceiver, Translator
Number of Channels
2
2
2
Propagation Delay
45.2 ns
45.2 ns
45.2 ns
Data Rate
420 Mbps
420 Mbps
420 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3 µA
3 µA
3 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTXS0102DCUR
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85
Texas InstrumentsTXS0102DCUT
Texas Instruments Voltage Level Shifter, Level Translator, VSSOP Package, 8-Pin
VSSOP-8 Buffer/Driver/Transceiver ROHS
Transceiver, Translating, Bidirectional, 74LVC2T45, 1 Element, 1.2 V to 5.5 V, 8 Pins, VSSOP
Texas InstrumentsTXS0102QDCURQ1
2.3V~5.5V 1 2 1.65V~3.6V 24Mbps VSSOP-8 Translators / Level Shifters ROHS
Transceiver, Voltage Level Translator, 2 Input, 11.8 ns, 0.8 V to 3.6 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments SN74LVC2T45DCUR provided by its distributors.

2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-VSSOP -40 to 85
Voltage Level 45.2ns Tristate,Non-inverting PECL 1 2 1.65V 5.5V ECL 420Mbps Bidirectional 1.65V~5.5V 1.65V~5.5V VSSOP-8 SMD mount,glue mount 900μm(height)
Logic IC Operating temperature: -40...+85 °C Series: SN74LVC2T45 Function: 2-Bit / Dual / Non-Inverter / Transceiver Manufacturer: Texas Instruments Package: US-8 Technology: LVC2T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2T45DCUR .
  • SN74LVC2T45DCUR.