Texas Instruments TXS0102DCTR

2.3V~5.5V 1 2 1.65V~3.6V 24Mbps TSSOP-8-3mm Translators / Level Shifters ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight23.388357 mg
Technical
Data Rate24 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current1 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Channels2
Number of Inputs2
Output TypeVoltage
PackagingCut Tape (CT)
Propagation Delay260 ns
Quiescent Current14.4 µA
Schedule B8542390000
Turn-On Delay Time102 ns
Dimensions
Height1.3 mm
Length2.95 mm
Thickness1.29 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0102DCTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet33 pages9 years ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages21 years ago
element14 APAC
Datasheet33 pages9 years ago
Datasheet33 pages8 years ago
Upverter
Datasheet26 pages11 years ago
Datasheet25 pages12 years ago
Farnell
Datasheet33 pages8 years ago
Datasheet27 pages10 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago
LCSC
Datasheet39 pages2 years ago
Datasheet39 pages2 years ago
iiiC
Datasheet26 pages11 years ago

Inventory History

3 month trend:
-86.28%

Alternate Parts

Price @ 1000
$ 0.272
$ 0.399
$ 0.399
Stock
2,528,941
3,549,346
3,549,346
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TXS0102DCTR provided by its distributors.

2.3V~5.5V 1 2 1.65V~3.6V 24Mbps TSSOP-8-3mm Translators / Level Shifters ROHS
Voltage Level Translator Bidir. 2-ch. 24Mb/s MSOP8 TXS0102DCTR
Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-SM8 -40 to 85
IC: Volt.Transl. 2Bit bidir.TXS0102 sm8
IC TRANSLATOR BIDIRECTIONAL SM8
Cartridge Fuses 500Vac 400Vdc TL PT 5X20 10A
e4 ACTIVE (Last Updated: 3days ago) TXS0102 Tape & Reel (TR) level shifter translator 260ns 1.8V 23.388357mg -20muA
French Electronic Distributor since 1988
VOLTAGE LEVEL TRANSLATOR, BI-DIRECTIONAL
2-BIT BIDIRECTIONAL VOLTAGE-LEVE
Volt Level Translator, 2-Bit, Sm8-8; No. Of Inputs:2; Output Current:-; Propagation Delay:165Ns; No. Of Pins:8Pins; Logic Case Style:Sm8; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TXS0102DCTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS0102DCTR .
  • TXS0102DCTR.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight23.388357 mg
Technical
Data Rate24 Mbps
High Level Output Current-20 µA
Logic FunctionTranslator
Low Level Output Current1 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Channels2
Number of Inputs2
Output TypeVoltage
PackagingCut Tape (CT)
Propagation Delay260 ns
Quiescent Current14.4 µA
Schedule B8542390000
Turn-On Delay Time102 ns
Dimensions
Height1.3 mm
Length2.95 mm
Thickness1.29 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0102DCTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet33 pages9 years ago
Datasheet24 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages21 years ago
element14 APAC
Datasheet33 pages9 years ago
Datasheet33 pages8 years ago
Upverter
Datasheet26 pages11 years ago
Datasheet25 pages12 years ago
Farnell
Datasheet33 pages8 years ago
Datasheet27 pages10 years ago
SHENGYU ELECTRONICS
Datasheet39 pages2 years ago
LCSC
Datasheet39 pages2 years ago
Datasheet39 pages2 years ago
iiiC
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago