Panasonic TX2SS-LT-12V

TX Relay (Alternate footprint SMD SS type 2-coil latch)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins10
Weight2 g
Technical
Coil Current16.7 mA
Coil Resistance720 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Operate Time4 ms
Power Consumption200 mW
TerminationSolder
Throw ConfigurationDPDT

Documents

Download datasheets and manufacturer documentation for Panasonic TX2SS-LT-12V.

Farnell
Datasheet7 pages13 years ago
Panasonic
Datasheet7 pages15 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet7 pages24 years ago
Datasheet7 pages24 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic TX2SS-LT-12V.

Related Parts

Descriptions

Descriptions of Panasonic TX2SS-LT-12V provided by its distributors.

TX Relay (Alternate footprint SMD SS type 2-coil latch)
Signal Relay 12VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
Tx Relay Rohs Compliant: Yes |Panasonic TX2SS-LT-12V
Relay Signal DPDT 12VDC Solder Surface Mount Tube

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Contact MaterialGold, Silver
MountSurface Mount
Number of Pins10
Weight2 g
Technical
Coil Current16.7 mA
Coil Resistance720 Ω
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Operate Time4 ms
Power Consumption200 mW
TerminationSolder
Throw ConfigurationDPDT

Documents

Download datasheets and manufacturer documentation for Panasonic TX2SS-LT-12V.

Farnell
Datasheet7 pages13 years ago
Panasonic
Datasheet7 pages15 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet7 pages24 years ago
Datasheet7 pages24 years ago

Compliance

Environmental Classification
RoHSCompliant