Panasonic DS2E-S-DC12V

Relay;E-Mech;Sensitive;DPDT-NO/NC;Cur-Rtg 2A;Ctrl-V 12DC;Vol-Rtg 30DC;PCB Mnt

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
DS2E-S-DC12V 18,500 Buy Now »
USD
0.898 0.898 0.898
DS2E-S-DC12V 1,630 Buy Now »
USD
0.950 0.950 0.950
Arrow
DS2E-S-DC12V 153 Buy Now »
USD
1.45 1.42 1.34 1.14 1.14
Digi-Key
255-1063-ND 3,533 Buy Now »
USD
5.26 4.93 3.94 3.07 2.96
Chip One Stop Japan
C1S600600634265 18,517 Buy Now »
JPY
470.00 114.00 106.00
Newark
64K3115 1,013 Buy Now »
USD
5.37 5.15 3.73 3.18 3.18
Future Electronics
DS2E-S-DC12V 44,737 Buy Now »
USD
1.36 1.23 1.09 1.09
TTI
DS2E-S-DC12V 6,636 Buy Now »
USD
1.70 1.70 1.70 1.70
Mouser
769-DS2E-S-DC12V 2,049 Buy Now »
USD
5.37 4.38 3.73 3.18 3.06
Onlinecomponents.com
DS2ESDC12V 9,475 Buy Now »
USD
4.69 4.27 3.69 3.28 3.28
Master Electronics
DS2ESDC12V 8,304 ··
USD
4.69 4.27 3.69 3.28 3.28
Chip One Stop Global
C1S600600452582 117 Buy Now »
JPY
773.00 675.00 533.00 533.00 533.00
Allied Electronics
70158612 914 Buy Now »
USD
4.68 4.68 3.68 2.97 2.97
Farnell
4389931 2,367 Buy Now »
GBP
2.48 2.48 2.02 1.92 1.88
element14 APAC
4389931 2,271 Buy Now »
SGD
8.35 8.00 5.79 4.94 4.77
Schukat
DS2ES-12V 520 Buy Now »
EUR
1.67 1.06 1.06 1.06
Electro Sonic
DS2ESDC12V 9,475 Buy Now »
USD
4.97 4.53 3.91 3.48 3.48
Distrelec
DS2E-S-DC12V 352 Buy Now »
EUR
4.77 4.59 4.42 4.42 4.42
RS Components
8154900 227 Buy Now »
GBP
2.51 2.51 2.15 1.94 1.94
Avnet Europe
DS2E-S-DC12V 2,900 Buy Now »
EUR
1.20 1.02 0.943
Avnet Asia
DS2E-S-DC12V 0 ··
USD
1.50 1.12 1.12
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
842902 2,952 Buy Now »
USD
2.49 2.25 1.75 1.75 1.75
Freelance Electronics
DS2E-S-DC12V 2 Buy Now »
USD
2.50 2.50 2.50 2.50 2.50
Quest
DS2E-S-DC12V 1 Buy Now »
USD
3.96 3.96 3.96 3.96 3.96
Eurotronik
DS2E-S-DC12V 2,000 ··
STLAA.com
DS2E-S-DC12V 11,880 ··
Abacus Technologies
DS2E-S-DC12V 931 ··
4 Star Electronics
DS2E-S-DC12V 1 Send RFQ »
Ewing Components
DS2E-S-DC12V 7,017 Send RFQ »
TME
DS2E-S-12V 624 Buy Now »
USD
3.00 2.80 2.59 2.59 2.59
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DS2E-S-DC12V Contact ··
USD
4.30 4.30 4.30
Summit Electronics
DS2E-S-DC12V Contact Send RFQ »
Touchstone Systems
DS2E-S-DC12V Contact Send RFQ »
North Star Micro
DS2E-S-DC12V Contact ··
Bristol Electronics
DS2E-S-DC12V Contact Buy Now »
XS Micro
DS2E-S-DC12V Contact ··
SemiconductorPLUS
DS2E-S-DC12V Contact ··

Descriptions

Signal Relay; Coil Voltage: 12 VDC; Contact Configuration: 2C DPDT; Current: 2 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties
RELAY, SIGNAL, DPDT, 30VDC, 2A
element14 APAC
Relay DPDT-NO/NC 12DC Vol-Rtg 30DC PCB
RS Components
RELAY GEN PURPOSE DPDT 2A 12V
Digi-Key
DS2E Relay (AG23234498)
Panasonic
Signal Relay, DS Series, Non Latching, DPDT, Through Hole, 2 A, 12 VDC
Newark
DS Series High Reliability 2 A DPDT 12 VDC PCB Through Hole Signal Relay
Future Electronics
RELAY GEN PURPOSE DPDT 2A 12V - DS2E-S-DC12V
iiiC
Signal relay [Panasonic] DS2E-S-DC12V Signal relay
Distrelec
Electromechanical Relay DPDT 2A 12VDC 720Ohm Through Hole
Chip One Stop Japan
1500V Surge Withstanding Miniature Relay
Jameco
Relay: electromagnetic; DPDT; Ucoil:12VDC; 1A/125VAC; 2A/30VDC; 3A
TME
Electromechanical Relay DPDT 2A 12VDC 720Ohm Through Hole
Avnet Asia
DS2E RELAY (AG23234498)
Electro Sonic
Relay;E-Mech;Sensitive;DPDT-NO/NC;Cur-Rtg 2A;Ctrl-V 12DC;Vol-Rtg 30DC;PCB Mnt
Allied Electronics
RELAY, SIGNAL, DPDT, 30VDC, 2A
Farnell
Signal Relay 12VDC 3A DPDT (( 20mm 9.9mm 9.9mm)) Through Hole
Verical
Electromechanical Relay DPDT 2A 12VDC 720Ohm Through Hole
Chip One Stop Global
DS2E Relay (AG23234498)
Master Electronics
2 AMP 12VDC DPDT SEALED
TTI
DPDT 12VDC NH
Summit Electronics
Relay DPDT 3A 12V 720R
Schukat

Technical Specifications

Power Rating 60 W
Size-Length 19.9898 mm
Lifecycle Status Active
Contact Plating Gold
RoHS Compliant
Lead-Free Status Lead Free
Voltage Rating (DC) 220 V
Contacts Type DPDT
Packaging Tray
Power Consumption 200 mW
REACH SVHC Compliance No SVHC
Carry Current 3 A
Size-Width 9.906 mm
Insulation Resistance 100 MΩ
Rise Time 3 ms
Contact Material Silver
Coil Current 16.7 mA
Coil Voltage 12 V 12 V (max)
Coil Power (DC) 200 mW
Contact Current Rating 600 mA
Mounting Type PCB Through Hole
Coil Resistance 720 Ω
Size-Height 9.8044 mm

Documents

Panasonic
Datasheet 7 pages 9 years ago
Datasheet 6 pages 6 years ago
Future Electronics
Datasheet
Datasheet 6 pages 16 years ago
Datasheet
Datasheet 5 pages 16 years ago
Farnell
Datasheet
Newark
Datasheet 6 pages 11 years ago
Arrow
Datasheet 6 pages 16 years ago
element14
Datasheet 6 pages 16 years ago
Datasheet 6 pages 16 years ago
Allied Electronics
Datasheet 6 pages 9 years ago
Datasheet 6 pages 16 years ago
Jameco
Datasheet 7 pages 10 years ago
iiiC
Datasheet 6 pages
Onlinecomponents.com
Datasheet 6 pages 6 years ago
Datasheet 6 pages 10 years ago
Datasheet 6 pages 6 years ago

Images

Alternate Names

PAN DS2E-S-DC12V
PANA DS2E-S-DC12V
PANASONI DS2E-S-DC12V
Panasonic Electric Works DS2E-S-DC12V
PANAS DS2E-S-DC12V
PANSONIC DS2E-S-DC12V
PANASON DS2E-S-DC12V
PANASONIC INDUSTRIAL DS2E-S-DC12V
PANASO DS2E-S-DC12V
PANISONIC DS2E-S-DC12V
PANASOINC DS2E-S-DC12V
PANOSONIC DS2E-S-DC12V
MATSUSHITA PANASONIC DS2E-S-DC12V
Panasonic Electronic Components DS2E-S-DC12V
PANASONC DS2E-S-DC12V
PANASOIC DS2E-S-DC12V
PANASONIC BATTERIES DS2E-S-DC12V
AROMAT CORP DS2E-S-DC12V
PANS DS2E-S-DC12V
PANASONIC/MATSUSHITA DS2E-S-DC12V
PANASINIC DS2E-S-DC12V
PANASONIC CORP DS2E-S-DC12V
PANAS0NIC DS2E-S-DC12V
PANASONICS DS2E-S-DC12V
PANASONIS DS2E-S-DC12V
Panasonic Industrial Devices DS2E-S-DC12V

Search for other parts like DS2 »