📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec TW-11-03-F-D-295-SM-A

Stacking Board Connector, TW Series, 22 Contacts, Header, 2 mm, Surface Mount, 2 Rows
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TW-11-03-F-D-295-SM-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page8 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Pin Header, Signal, 1 mm, 1 Rows, 4 Contacts, Surface Mount Straight, Pico-Clasp 501331 Series
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
Conn Shrouded Header (4 Sides) HDR 2 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R

Descriptions

Descriptions of Samtec TW-11-03-F-D-295-SM-A provided by its distributors.

Stacking Board Connector, TW Series, 22 Contacts, Header, 2 mm, Surface Mount, 2 Rows
"Flexible Surface Mount Board Stacking Header
BOARD STACKER, 7.49MM, 22POS, 2ROW, 2MM;
TW-11-03-F-D-295-SM-A, SAMTEC, INC
Board Stacker, 7.49Mm, 22Pos, 2Row, 2Mm; Product Range:Tw Series; No. Of Contacts:22Contacts; Gender:Header; Pitch Spacing:2Mm; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec TW-11-03-F-D-295-SM-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.