Molex 71439-0164

.039 Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Sta

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
71439-0164 1,280 Buy Now »
USD
1.65 1.56 1.56
Carlton-Bates
78068782973 0 ··
USD
2.97 2.97 2.97 2.97 2.97
Newark
59H4020 287 Buy Now »
USD
4.23 3.88 3.58 3.10 3.09
Chip One Stop Japan
C1S516500023738 588 Buy Now »
JPY
625.00 547.00 410.00 374.00 374.00
TTI
71439-0164 14,420 Buy Now »
USD
2.00 2.00 2.00
Mouser
538-71439-0164 962 Buy Now »
USD
6.13 5.37 4.47 3.25 3.09
Heilind Electronics
MOL71439-0164 5,722 Buy Now »
USD
1.64 1.55 1.53
Onlinecomponents.com
714390164 1 Buy Now »
USD
6.02 6.02 4.39 2.78 2.27
Chip One Stop Global 2
C1S516501112792 1,280 Buy Now »
JPY
237.00 237.00 237.00 232.00 232.00
C1S516500438505 1,298 Buy Now »
JPY
684.00
NEP Electronics
71439-0164 292 ··
Dachs
71439-0164 18 ··
Master Electronics
714390164 1 ··
USD
6.02 6.02 4.39 2.78 2.27
Allied Electronics
70090660 0 ··
USD
3.05 2.74 2.29 2.11 2.11
Interstate Connecting Components
71439-0164 5,722 Buy Now »
Power and Signal Group
71439-0164 0 ··
Heilind Asia
MOL71439-0164 0 ··
Farnell 2
1742734 287 Buy Now »
GBP
2.90 2.90 2.90 2.90 2.90
9734317 593 Buy Now »
GBP
4.07 3.81 2.60 2.36 2.29
element14 APAC
9734317 529 Buy Now »
SGD
8.60 8.26 6.89 4.99 4.65
Electro Sonic
714390164 3 Buy Now »
USD
6.38 6.38 4.65 2.95 2.41
Avnet Europe
71439-0164 4,564 Buy Now »
EUR
7.46 7.46 2.71 2.29 2.13
RS Components
4477195 23 Buy Now »
EUR
6.46 6.46 4.14 3.66 3.66
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
71439-0164 721 Buy Now »
USD
3.60 3.60 3.60 3.60 3.60
Quest
71439-0164 25 Buy Now »
USD
4.05 2.02 2.02 2.02 2.02
EE-USA.com
71439-0164 6 Buy Now »
Freedom EMG
71439-0164 16 ··
Area51
71439-0164 215 ··
USD
0.990 0.990 0.990 0.990 0.990
SPEC
71439-0164 62 ··
EarthTron
71439-0164 40 ··
Abtronics
71439-0164 10 ··
Ewing Components
714390164 15,956 Send RFQ »
Abacus Technologies
71439-0164 3,333 ··
Tencell
71439-0164 911 Buy Now »
USD
1.71 1.71 1.71 1.68 1.68
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
71439-0164 Contact ··
Touchstone Systems
71439-0164 Contact Send RFQ »
Bristol Electronics
71439-0164 Contact ··
SemiconductorPLUS
71439-0164 Contact ··
XS Micro
71439-0164 Contact ··

Descriptions

MEZZANINE 1MM BTB REC 30 SAU 64CKT
Heilind Asia
Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD 64 Terminal 1 Port Tube
Verical
Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD Tube
Chip One Stop Japan
MEZZANINE 1MM BTB REC 30 SAU 64CKT
SPEC
.039 Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Sta
Allied Electronics
PMC RECP 64 SMT V0 VERT BRD
NEP Electronics
64 way stacking SMT socket 8/9/10mm H
RS Components
1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Tube, 0.76µm Gold (Au), 64 Circuits
Molex
Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD Tube
Chip One Stop Global
Mezzanine 1mm BtB Rec 30SAu 6
Master Electronics
Pin Header PCB - Vertical 64P
Carlton-Bates
1.00MM REC 02X32P VT SMT 30AU
TTI
MEZZANINE 1MM BTB REC 30 SAU 64CKT
Heilind Electronics
SOCKET, SMT, 8/9/10MM, 64WAY
element14 APAC
STACKING CONNECTOR, RECEPTACLE 64 POSITION 1MM
Newark
MEZZANINE 1MM BTB REC 30 SAU 64CKT
Gerber
MEZZANINE 1MM BTB REC 30 SAU 64CKT
Interstate Connecting Components
STACKING CONNECTOR, RECEPTACLE 64 POSITION 1MM
Farnell

Technical Specifications

Lifecycle Status Active
Gender Female
Contact Plating Gold
Mounting Type Solder Surface Mount
Mated Height 15 mm 13 mm 12 mm 10 mm
Number of Contacts 64
Number of Circuits 64
Halogen Free Status Low Halogen
Housing Material Plastic
Size-Width 6.1 mm
Pin Pitch 1 mm
Glow Wire Compliant Non-Compliant
Housing Color White
RoHS Compliant
Flammability Rating UL 94 V-0
Contact Resistance 30 mΩ
Number of Positions 64
Number of Rows 2
Current Rating 1 A
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 100 V
Contact Material Phosphor Bronze
Size-Height 5.3 mm
Insulation Resistance 1 GΩ
Orientation Vertical
Size-Length 35.89 mm

Documents

Allied Electronics
Datasheet, Technical Drawing 2 pages 7 years ago
Molex
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Datasheet 2 pages 3 years ago
Jameco
Datasheet 15 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 71439-0164
MOL 71439-0164
MLX 71439-0164
MOLE 71439-0164
MOLX 71439-0164
MOLEX INCORPORATED 71439-0164
MOLEX CONNECTOR CORPORATION 71439-0164
MOLEX CONNECTOR CORP 71439-0164
MOLEX HONG KONG CHINA LTD 71439-0164
MOLEX ELECTRONICS 71439-0164
MXA 71439-0164
MOLEX PREMISE NETWORK 71439-0164
MOLEX INTERCONNECT GMBH 71439-0164
MOLEX GMBH 71439-0164
Molex Taiwan Ltd 71439-0164
MOLEX INDUSTRIAL 71439-0164
MOELX 71439-0164
MOLEX INTERCONNECT 71439-0164
MOLEX ELEKTRONIK GMBH 71439-0164
MOLEX CONNECTOR 71439-0164
MOLEX-ETC 71439-0164
GWCONNECT BY MOLEX 71439-0164
MOLEX / Rohs 71439-0164
MOLEX JAPAN COMPANY LIMITED 71439-0164
MOLEX INDUSTRIAL HDC 71439-0164
Molex, LLC 71439-0164

Search for other parts like 71439- »