📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Nichicon TVX1C471MAD

VX Series 470 uF 16 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
$ 0.164
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1C471MAD.

IHS

Datasheet2 pages7 years ago

element14 APAC

Future Electronics

Verical

CAD Models

Download Nichicon TVX1C471MAD symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.532
Stock
13,722
34,755
Authorized Distributors
2
6
Capacitance
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
599.7 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
430 mA
450 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

NichiconTVX1A471MAD
VX Series 470 uF 10 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX0J471MAD
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 16mm) Axial 330mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Nichicon TVX1C471MAD provided by its distributors.

VX Series 470 uF 16 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Electrolytic capacitor; 470uF; 16V; 85deg.C; 8x20; 20%; 2000h
Aluminum Electrolytic Capacitor 470Uf, 16V, 20%, Axial; Capacitance:470Μf; Voltage Rating:16V; Product Range:vx Series; Capacitance Tolerance:± 20%; Capacitor Terminals:axial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Esr:- Rohs Compliant: Yes
CAP, 470µF, 16V, 20%; Capacitance: 470µF; Voltage Rating: 16V; Product Range: VX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 8mm; Lead Spacing: -; Height: 20mm; Operating Temperature Min: -4

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL