Texas Instruments TUSB8020BPHPR

Full Speed/High Speed/Super Speed Two Port USB 3.0 Hub USB 3.0 1.1V/3.3V T/R 48-Pin HTQFP EP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Ambient Temperature Range High70 °C
Data Rate5 Gbps
InterfaceI2C, SMBus, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage990 mV
Number of Ports2
PackagingTape & Reel (TR)
Schedule B8542390000
USB StandardUSB 3.0
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8020BPHPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet43 pages9 years ago
Datasheet41 pages9 years ago
Technical Drawing2 pages20 years ago
LCSC
Datasheet44 pages2 years ago
SHENGYU ELECTRONICS
Datasheet44 pages2 years ago

Inventory History

3 month trend:
+8.28%

Alternate Parts

Price @ 1000
$ 3.46
$ 4
$ 4
Stock
524,161
967,128
967,128
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
48
48
48
Interface
I2C, SMBus, USB
GPIO, I2C, SMBus, USB
GPIO, I2C, SMBus, USB
Number of Ports
2
2
2
Data Rate
5 Gbps
5 Gbps
5 Gbps
Min Supply Voltage
990 mV
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB8020BPHPR.

Related Parts

Descriptions

Descriptions of Texas Instruments TUSB8020BPHPR provided by its distributors.

Full Speed/High Speed/Super Speed Two Port USB 3.0 Hub USB 3.0 1.1V/3.3V T/R 48-Pin HTQFP EP
Two-Port SuperSpeed 5.0Gbps USB 3.0 Hub 48-HTQFP 0 to 70
TUSB8020 ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) EAR99 interface controller 1.1V 3.3V 1.2mm -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB8020BPHPR.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
Ambient Temperature Range High70 °C
Data Rate5 Gbps
InterfaceI2C, SMBus, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage990 mV
Number of Ports2
PackagingTape & Reel (TR)
Schedule B8542390000
USB StandardUSB 3.0
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8020BPHPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet43 pages9 years ago
Datasheet41 pages9 years ago
Technical Drawing2 pages20 years ago
LCSC
Datasheet44 pages2 years ago
SHENGYU ELECTRONICS
Datasheet44 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago