Texas Instruments TUSB7320IRKMR

SuperSpeed USB 3.0 2–Port xHCI Host Controller 100-WQFN-MR -40 to 85
NRND

Technical Specifications

Physical
Contact PlatingGold
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Ports2
Operating Supply Current15 µA
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height800 µm
Length9 mm
Thickness750 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB7320IRKMR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet116 pages9 years ago
Technical Drawing2 pages11 years ago
Datasheet116 pages11 years ago
Datasheet116 pages11 years ago
Datasheet116 pages12 years ago
Datasheet117 pages12 years ago
Upverter
Datasheet116 pages10 years ago
Arrow.cn
Datasheet117 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.883
$ 4.883
Stock
292,355
465,558
465,558
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
100
100
100
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB7320IRKMR.

Descriptions

Descriptions of Texas Instruments TUSB7320IRKMR provided by its distributors.

SuperSpeed USB 3.0 2–Port xHCI Host Controller 100-WQFN-MR -40 to 85
USB 3.0 xHCI HOST CONTROLLER | IC HUB CONTROLLER USB 100WQFN
Super Speed Host Controller USB 2.0/USB 3.0 1.1V/3.3V T/R 100-Pin WQFN EP
USB Interface IC SuperSpd USB 2Port xHCI Host Controller
IC HOST-CNTLR 2-PORT USB3.0 WQFN100
Controller WQFN-100(9x9) USB ICs ROHS
TUSB7320 NRND (Last Updated: 2days ago) Tape & Reel (TR) 3A001.A.3 interface controller 1.1V 3.3V 800mum 15muA -40C~85C
USB Bus Controller, CMOS, PBCC100

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins100
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Ports2
Operating Supply Current15 µA
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height800 µm
Length9 mm
Thickness750 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB7320IRKMR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet116 pages9 years ago
Technical Drawing2 pages11 years ago
Datasheet116 pages11 years ago
Datasheet116 pages11 years ago
Datasheet116 pages12 years ago
Datasheet117 pages12 years ago
Upverter
Datasheet116 pages10 years ago
Arrow.cn
Datasheet117 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago