Texas Instruments TUSB320IRWBR

USB Type-C configuration channel logic and port control 12-X2QFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
MountSurface Mount
Number of Pins12
Technical
Ambient Temperature Range High85 °C
Data Rate480 Mbps
ESD ProtectionYes
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current100 µA
Number of Ports1
PackagingCut Tape
Schedule B8542390000
USB StandardUSB 1.1, USB 2.0
Dimensions
Height400 µm
Length1.6 mm
Thickness350 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB320IRWBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet31 pages8 years ago
Farnell
Datasheet31 pages7 years ago
Newark
Datasheet34 pages8 years ago
Datasheet33 pages8 years ago
Datasheet33 pages8 years ago
LCSC
Datasheet36 pages1 year ago
Datasheet36 pages3 years ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago

Inventory History

3 month trend:
+8.38%

Alternate Parts

Price @ 1000
$ 1.026
$ 1.202
$ 1.202
Stock
761,692
822,477
822,477
Authorized Distributors
3
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
12
12
12
Interface
I2C
I2C
I2C
Number of Ports
1
-
-
Data Rate
480 Mbps
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB320IRWBR.

Related Parts

Descriptions

Descriptions of Texas Instruments TUSB320IRWBR provided by its distributors.

USB Type-C configuration channel logic and port control 12-X2QFN -40 to 85
X2-QFN-12(1.6x1.6) Interface - Specialized ROHS
IC USB STREAMING CNTRLR 52-TQFP
IC INTERFACE SPECIALIZED 12X2QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB320IRWBR .

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
MountSurface Mount
Number of Pins12
Technical
Ambient Temperature Range High85 °C
Data Rate480 Mbps
ESD ProtectionYes
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current100 µA
Number of Ports1
PackagingCut Tape
Schedule B8542390000
USB StandardUSB 1.1, USB 2.0
Dimensions
Height400 µm
Length1.6 mm
Thickness350 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB320IRWBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet31 pages8 years ago
Farnell
Datasheet31 pages7 years ago
Newark
Datasheet34 pages8 years ago
Datasheet33 pages8 years ago
Datasheet33 pages8 years ago
LCSC
Datasheet36 pages1 year ago
Datasheet36 pages3 years ago
SHENGYU ELECTRONICS
Datasheet36 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago