📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec TSW-150-08-L-D-RA

TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
$ 2.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-150-08-L-D-RA.

Sager Electronics

Datasheet2 pages7 years ago
Datasheet2 pages4 years ago

Samtec

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
+30.62%

CAD Models

Download Samtec TSW-150-08-L-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.735
$ 3.683
$ 3.683
Stock
10,551
17,618
17,618
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
100
100
100
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Right Angle Through Hole Header 4.83mm Solder Tail (22) - Fast Stock(mc)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Samtec TSW-150-08-L-D-RA provided by its distributors.

TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 100 Contacts, Through Hole Right Angle, TSW Series
Conn Unshrouded Header HDR 100 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
HEADER, 2.54MM, R/A DUAL, 100WAY; Pitch Spacing: 2.54mm; No. of Contacts: 100Contacts; Gender: Header; Product Range: TSW Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts
Board-Board Conn, Header, 100Way, 2Row; Rango De Producto:Serie Tsw; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:100; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Samtec TSW-150-08-L-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW15008LDRA