Samtec TSW-132-09-H-D

Classic Pcb Header Strips, 0.100" Pitch |Samtec TSW-132-09-H-D
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Number of Contacts64
Number of Rows2
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-132-09-H-D.

Samtec
Datasheet2 pages6 years ago
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages6 years ago

Alternate Parts

Price @ 1000
$ 4.68
$ 2.68
$ 2.68
Stock
12,817
10,844
10,844
Authorized Distributors
6
7
7
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-132-09-H-D.

Related Parts

Descriptions

Descriptions of Samtec TSW-132-09-H-D provided by its distributors.

Classic Pcb Header Strips, 0.100" Pitch |Samtec TSW-132-09-H-D
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Thru-Hole

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW13209HD

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Number of Contacts64
Number of Rows2
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-132-09-H-D.

Samtec
Datasheet2 pages6 years ago
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant