Samtec TSW-125-15-S-D

Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Number of Contacts50
Number of Rows2
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-125-15-S-D.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages6 years ago
Newark
Datasheet2 pages8 years ago

Inventory History

3 month trend:
-24.09%

Alternate Parts

Price @ 1000
$ 2.82
$ 2.51
$ 2.51
Stock
2,854
6,442
6,442
Authorized Distributors
7
7
7
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
50
50
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-125-15-S-D.

Related Parts

Descriptions

Descriptions of Samtec TSW-125-15-S-D provided by its distributors.

Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Classic PCB Header Strips, 0.100" pitch
CONNECTOR, HEADER, 50POS, 2ROW, 2.54MM;
Header, 2.54 Mm, Through Hole, 50 Contacts; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Contact Termination Type:Through Hole; Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-125-15-S-D.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-125-15-S-D.
  • TSW12515SD

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
GenderMale
Number of Contacts50
Number of Rows2
TerminationSolder
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-125-15-S-D.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages6 years ago
Newark
Datasheet2 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant