📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec TSW-118-07-T-D

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole, TSW Series
$ 1.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-118-07-T-D.

Sager Electronics

Datasheet2 pages7 years ago
Datasheet2 pages4 years ago

Samtec

Electro Sonic

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-14.58%

CAD Models

Download Samtec TSW-118-07-T-D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.073
$ 1.605
$ 1.605
Stock
4,911
8,852
8,852
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
36
36
36
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Plastic
Plastic
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Amphenol Communications Solutions67996-436HLF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions69192-436HLF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Amphenol Communications Solutions77313-424-36LF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®

Descriptions

Descriptions of Samtec TSW-118-07-T-D provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
TSW - Samtec 2.54mm Pin Header 10.92mm Overall Pin Length (07) (mcv)(TO22)
Header, 2.54Mm, Though Hole Vertical, 36 Position; Rango De Producto:Serie Tsw; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:36; Espaciado, Paso:2.54Mm; Contacto, Chapado:Estaño; Núm. De Filas:2 |Samtec TSW-118-07-T-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-118-07-T-D.
  • TSW11807TD