Samtec TSW-117-05-G-D

TSW - Samtec 2.54mm Pin Header 8.51mm Overall Pin Length (05) (mcv)(TO22)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating6.3 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows2
PackagingBulk
TerminationSolder
Voltage Rating550 V
Dimensions
Contact Mating Length2.667 mm
Height2.54 mm
Lead Pitch2.54 mm
Length43.2 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-117-05-G-D.

Upverter
Technical Drawing6 pages6 years ago
Datasheet6 pages9 years ago
Technical Drawing1 page18 years ago
Samtec
Datasheet2 pages6 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet2 pages3 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-23.08%

Alternate Parts

Price @ 1000
$ 1.65
$ 1.07
$ 1.07
Stock
12,819
6,766
6,766
Authorized Distributors
8
7
7
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
34
34
34
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Tin
Tin
Housing Material
Plastic
Plastic
Plastic
Contact Material
Bronze, Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-117-05-G-D.

Related Parts

Descriptions

Descriptions of Samtec TSW-117-05-G-D provided by its distributors.

TSW - Samtec 2.54mm Pin Header 8.51mm Overall Pin Length (05) (mcv)(TO22)
Classic PCB Header Strips, 0.100" pitch
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole
HEADER, 2.54MM, THT VERT, 34WAY;
Header, 2.54Mm, Though Hole Vertical, 34 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:34Contacts; Contact Termination Type:Through Hole; Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-117-05-G-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW11705GD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating6.3 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts34
Number of Positions34
Number of Rows2
PackagingBulk
TerminationSolder
Voltage Rating550 V
Dimensions
Contact Mating Length2.667 mm
Height2.54 mm
Lead Pitch2.54 mm
Length43.2 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-117-05-G-D.

Upverter
Technical Drawing6 pages6 years ago
Datasheet6 pages9 years ago
Technical Drawing1 page18 years ago
Samtec
Datasheet2 pages6 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet2 pages3 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant