Samtec TSW-112-08-G-S-RA

TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Technical
Connector TypeMale Pin
GenderMale
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)450 V
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Depth9.9 mm
Lead Pitch2.54 mm
Length30.48 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-112-08-G-S-RA.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet3 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-11.62%

Alternate Parts

Price @ 1000
$ 0.79
$ 0.38
$ 0.38
Stock
19,019
71,393
71,393
Authorized Distributors
8
10
10
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
12
12
12
Number of Rows
1
1
1
Mount
-
-
-
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-112-08-G-S-RA.

Related Parts

Descriptions

Descriptions of Samtec TSW-112-08-G-S-RA provided by its distributors.

TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Automotive Bulk
Header, 2.54Mm, Though Hole, Right Angle, 12 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:12Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tsw Seriesrohs Compliant: Yes |Samtec TSW-112-08-G-S-RA.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-112-08-G-S-RA.
  • TSW11208GSRA

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Technical
Connector TypeMale Pin
GenderMale
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)450 V
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.842 mm
Depth9.9 mm
Lead Pitch2.54 mm
Length30.48 mm
Pitch2.54 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-112-08-G-S-RA.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet3 pages5 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant