Samtec TSW-107-08-G-D-LC

TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 5.08mm Tail (08) (mcv)(TO22)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Technical
GenderMale
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts14
Number of Rows2
OrientationVertical
PackagingBulk
TerminationSolder
Dimensions
Depth5.08 mm
Lead Pitch2.54 mm
Length17.78 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-107-08-G-D-LC.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-37.63%

Alternate Parts

Price @ 1000
$ 1.43
$ 0.62
$ 0.62
Stock
552
14,529
14,529
Authorized Distributors
8
11
11
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
14
14
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-107-08-G-D-LC.

Related Parts

Descriptions

Descriptions of Samtec TSW-107-08-G-D-LC provided by its distributors.

TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 5.08mm Tail (08) (mcv)(TO22)
Classic PCB Header Strips, 0.100" pitch
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
CONN UNSHRD HDR HDR 14 POS 2.54MM SLDR ST TH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-107-08-G-D-LC.
  • TSW10708GDLC

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Technical
GenderMale
Max Current Rating7.6 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts14
Number of Rows2
OrientationVertical
PackagingBulk
TerminationSolder
Dimensions
Depth5.08 mm
Lead Pitch2.54 mm
Length17.78 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-107-08-G-D-LC.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing6 pages6 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Toby Electronics
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages6 years ago
Datasheet2 pages8 years ago
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant