Samtec TSW-105-08-G-S-RA-004

Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Rows1
Voltage Rating550 V
Dimensions
Height3.15 mm
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-105-08-G-S-RA-004.

Samtec
Datasheet2 pages6 years ago
Technical Drawing6 pages6 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet2 pages3 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Upverter
Technical Drawing1 page18 years ago

Inventory History

3 month trend:
-24.80%

Alternate Parts

Price @ 1000
$ 0.51
$ 0.33
$ 0.33
Stock
8,017
11,625
11,625
Authorized Distributors
7
7
7
Gender
-
Male
Male
Pitch
-
2.54 mm
2.54 mm
Number of Contacts
4
5
5
Number of Rows
1
1
1
Mount
-
-
-
Termination
-
Solder
Solder
Orientation
-
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
-
Polyester
Polyester
Contact Material
Bronze, Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TSW-105-08-G-S-RA-004.

Related Parts

Descriptions

Descriptions of Samtec TSW-105-08-G-S-RA-004 provided by its distributors.

Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole
Header, 2.54 Mm, Through Hole, 5 Contacts; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-105-08-G-S-RA-004

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW10508GSRA004

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Rows1
Voltage Rating550 V
Dimensions
Height3.15 mm
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec TSW-105-08-G-S-RA-004.

Samtec
Datasheet2 pages6 years ago
Technical Drawing6 pages6 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet2 pages3 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Upverter
Technical Drawing1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant