📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec TSW-101-05-F-S

TSW - Samtec 2.54mm Pin Header 8.51mm Overall Pin Length (05) (mcv)(TO22)
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-05-F-S.

Sager Electronics

Datasheet2 pages7 years ago
Datasheet2 pages4 years ago

Samtec

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Samtec TSW-101-05-F-S symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.115
$ 0.115
Stock
2,307
32,127
32,127
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Contacts
1
1
1
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Amphenol Communications Solutions77311-818-00LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Reel
Amphenol Communications Solutions68000-201HLF
B/S II SR-68000-201HLF | Amphenol FCI (Amphenol CS) 68000201HLF
Amphenol Communications Solutions68000-101HLF
Conn; Rect; UnshroudedHdr; 1Cnts; ThruHole; BergStik; 2.54mmPin-Spng; Vert; 1-Row

Descriptions

Descriptions of Samtec TSW-101-05-F-S provided by its distributors.

TSW - Samtec 2.54mm Pin Header 8.51mm Overall Pin Length (05) (mcv)(TO22)
Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, TSW Series
Header, 2.54Mm, Though Hole Vertical, 1 Position; Rango De Producto:Serie Tsw; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:1; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:1 |Samtec TSW-101-05-F-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW10105FS