STMicroelectronics TSV994AIPT

TSV994A Series 5.5 V 20 MHz Rail-to-Rail Input/Output Operational Amp - TSSOP-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio62 dB
Gain Bandwidth Product20 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)1.5 mV
Max Operating Temperature125 °C
Max Supply Current1.1 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current820 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current820 µA
Output Current35 mA
Output Current per Channel35 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain91 dB
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV994AIPT.

SHENGYU ELECTRONICS
Datasheet28 pages8 years ago
Farnell
Datasheet25 pages12 years ago
Datasheet18 pages18 years ago
Future Electronics
Datasheet20 pages18 years ago
TME
Datasheet28 pages4 years ago
Augswan
Datasheet28 pages6 years ago
DigiKey
Datasheet17 pages18 years ago

Inventory History

3 month trend:
+139%

Alternate Parts

Price @ 1000
$ 0.954
$ 0.985
$ 0.985
Stock
643,248
501,080
501,080
Authorized Distributors
8
8
8
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
20 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-
-
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
820 µA
820 µA
820 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics TSV994AIPT.

Related Parts

Descriptions

Descriptions of STMicroelectronics TSV994AIPT provided by its distributors.

TSV994A Series 5.5 V 20 MHz Rail-to-Rail Input/Output Operational Amp - TSSOP-14
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Wide bandwidth (20MHz), rail to rail input/output 5V CMOS Op-Amps, small offset, quad, -40 to 125°C, TSSOP-14, Tape and Reel
STMicroelectronics SCT
ROHS3Compliant EAR99 TSV994 Tape & Reel (TR) op amp amplifier circuit 5mm 0.0001muA 1.5mV 20000kHz
Operational Amplifiers - Op Amps Rail to Rail 20MHz
OP AMP, RRIO, 20MHZ, VL BIAS, 14TSSOP; No. of Amplifiers: 4 Amplifier; Bandwidth: 20MHz; Slew Rate: 10V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio62 dB
Gain Bandwidth Product20 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)1.5 mV
Max Operating Temperature125 °C
Max Supply Current1.1 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current820 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current820 µA
Output Current35 mA
Output Current per Channel35 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate10 V/µs
Voltage Gain91 dB
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV994AIPT.

SHENGYU ELECTRONICS
Datasheet28 pages8 years ago
Farnell
Datasheet25 pages12 years ago
Datasheet18 pages18 years ago
Future Electronics
Datasheet20 pages18 years ago
TME
Datasheet28 pages4 years ago
Augswan
Datasheet28 pages6 years ago
DigiKey
Datasheet17 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant